
Dual operational amplifier featuring a 1.8MHz gain bandwidth product and 2.1V/µs slew rate. This general-purpose amplifier operates from a single supply of 3.0V to 44V or dual supplies from ±1.5V to ±22V. It offers a typical supply current of 440µA and an output current of 5mA. Key specifications include 80dB common mode rejection ratio and 5mV input offset voltage. Packaged in an 8-lead PDIP, this bipolar technology component is supplied in tubes.
Onsemi MC33172P technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 1.8MHz |
| Height | 3.44mm |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Channels | 2 |
| Operating Supply Voltage | 22V |
| Output Current | 5mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 2.1V/µs |
| Supply Current | 440uA |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| Width | 6.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
