Quad operational amplifier featuring a wide supply voltage range of 3.0 V to 44 V, designed for low-power, single-supply applications. This industrial-grade IC offers a nominal slew rate of 2.1 V/µs and a unity gain bandwidth of 1.8 MHz. With a maximum supply current of 1.2 mA and a maximum input offset voltage of 6.5 mV, it provides a minimum voltage gain of 25,000 and a common-mode reject ratio of 90. The device is housed in a 14-terminal SOIC-14 NB (R-PDSO-G14) package, operating within a temperature range of -40°C to 85°C.
Onsemi MC33174D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 6500 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2.1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1800 |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | YES |
| Slew Rate-Min | 1.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33174D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.