
Quad operational amplifier featuring a 1.8MHz gain bandwidth product and 2.1V/µs slew rate. Designed for single-supply operation from 3.0V to 44V, with a maximum dual supply voltage of 22V. Offers 80dB common mode rejection ratio and 5mA output current. Operates across a -40°C to +85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33174P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33174P technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.8MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1.8MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 1.8MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Operating Supply Voltage | 22V |
| Output Current | 5mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 2.1V/µs |
| Supply Current | 880uA |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC33174P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
