
Dual operational amplifier featuring a 5MHz gain bandwidth product and 2V/µs slew rate. This general-purpose op-amp offers 80dB common mode rejection and power supply rejection ratios, with a 500nA input bias current. Operating from a 2V to 18V supply, it delivers 100mA output current per channel. Packaged in an SOIC-8 narrow body, this component is supplied on tape and reel.
Onsemi MC33178DR2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 18V |
| Output Current | 80mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Supply Current | 900uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33178DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
