
Dual operational amplifier featuring a 5MHz gain bandwidth product and 2V/µs slew rate. This general-purpose op-amp offers low power consumption with a 1.7mA operating supply current and a wide operating supply voltage range from 2V to 18V (dual) or up to 36V (single). Achieving 80dB common mode rejection ratio and 80dB power supply rejection ratio, it operates within a -40°C to 85°C temperature range. The component is housed in an 8-lead PDIP package, supplied in tubes of 50, and is RoHS compliant.
Onsemi MC33178PG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 5MHz |
| Height | 3.44mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 4mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Nominal Gain Bandwidth Product | 5MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 18V |
| Output Current | 80mA |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Slew Rate-Nom | 2V/µs |
| Supply Current | 900uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 106.02dB |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33178PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
