Quad operational amplifier featuring low power consumption and low noise, suitable for industrial temperature ranges (-40°C to 85°C). This voltage-feedback amplifier offers a nominal supply voltage of ±15V with a maximum limit of ±18V, and a maximum supply current of 2.6mA. Key performance specifications include a minimum voltage gain of 25000, a nominal unity gain bandwidth of 3000kHz, and a nominal slew rate of 2V/µs. The device is housed in a 14-terminal SOIC package (R-PDSO-G14) with a nominal width of 3.9mm and length of 8.65mm.
Onsemi MC33179D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.6 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 3000 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Slew Rate-Min | 1.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33179D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.