
Quad operational amplifier featuring a 5MHz gain bandwidth product and 2V/µs slew rate. This general-purpose amplifier operates from a 2V to 18V supply, drawing 1.7mA of quiescent current. It offers 100mA output current per channel and a voltage gain of 106.02dB, with an input offset voltage of 1.5mV and 100nA input bias current. Packaged in a 14-pin SOIC, this component is supplied on tape and reel.
Sign in to ask questions about the Onsemi MC33179DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33179DR2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 5MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 1.7mA |
| Operating Supply Voltage | 18V |
| Output Current | 80mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 2V/µs |
| Supply Current | 1.7mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33179DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
