
Quad operational amplifier featuring 5MHz bandwidth and 2V/µs slew rate. This general-purpose amplifier offers low power consumption with a 1.7mA operating supply current and 500nA input bias current. It operates from a 2V to 18V supply range, providing 80dB common mode rejection and power supply rejection ratios. Packaged in a 14-pin TSSOP with dimensions of 5.1mm x 4.5mm x 1.05mm, this RoHS and Halogen Free component is supplied on a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33179DTBR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33179DTBR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 5MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 3mV |
| Input Offset Voltage-Max | 1.5mV |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Nominal Gain Bandwidth Product | 5MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.7mA |
| Output Current | 80mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Slew Rate-Nom | 2V/µs |
| Supply Current | 2.4mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 106.02dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33179DTBR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
