Quad operational amplifier featuring low micropower consumption and low noise. This voltage-feedback amplifier offers a wide operating temperature range of -40°C to 85°C, suitable for industrial applications. Key specifications include a nominal supply voltage of ±15V, a maximum supply current of 2.6mA, and a unity gain bandwidth of 3000kHz. The device boasts a high common-mode reject ratio of 110dB and a minimum voltage gain of 25000. Housed in a 14-terminal PDIP package, it provides four independent amplifier functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33179P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33179P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 18.86 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 2.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.6 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 3000 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| Slew Rate-Min | 1.2 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33179P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.