
Dual operational amplifier featuring a 4 MHz gain bandwidth product and BiFET process technology. This general-purpose amplifier offers 2 channels per chip with a wide operating supply voltage range of ±1.5V to ±18V. Housed in an 8-pin SOIC N package with gull-wing leads, it supports surface mounting and operates from -40°C to 85°C.
Onsemi MC33182DR2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Manufacturer Type | General Purpose Amplifier |
| Type | General Purpose Amplifier |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 70dB |
| Process Technology | BiFET |
| Typical Gain Bandwidth Product | 4MHz |
| Maximum Input Offset Voltage | 3@±15VmV |
| Maximum Input Offset Current | 0.00005@±15VuA |
| Maximum Input Bias Current | 0.0001@±15VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Dual Supply Voltage | ±1.5V |
| Maximum Dual Supply Voltage | ±18V |
| Typical Dual Supply Voltage | ±3|±5|±9|±12|±15V |
| Maximum Supply Voltage Range | 36 to 37V |
| Max Operating Supply Voltage | ±18V |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC33182DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.