
Single operational amplifier featuring rail-to-rail input/output and high output drive capability. This BIPOLAR technology device offers a 2.2MHz gain bandwidth product and a 1V/µs slew rate. Operating over a wide temperature range of -40°C to +105°C, it supports supply voltages from 1.8V to 12V, with a typical operating voltage of 6V. The SOIC-8 narrow body package contains one amplifier with a 80mA output current and a 900µA supply current. It is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 2.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.2MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 6mV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 2.2MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 66.02dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Current | 900uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.2MHz |
| Voltage Gain | 109.54dB |
| Width | 4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi MC33201DG
Product discontinuance notice for select Onsemi parts including MC33201DG, LM317LZ, and LM2903N, with recommended replacements and key end-of-life dates.
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.
