
Single-channel operational amplifier featuring rail-to-rail input/output and high output drive capability. This general-purpose op-amp offers a 2.2MHz bandwidth and 1V/µs slew rate, suitable for operation from 1.8V to 12V single supply or ±0.9V to ±6V dual supply. With a 900µA operating supply current and 80mA output current, it operates across a -40°C to +105°C temperature range. Packaged in a narrow SOIC-8, this RoHS and Halogen Free component provides 60dB CMRR and 66.02dB PSRR.
Onsemi MC33201DR2G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 2.2MHz |
| Halogen Free | Halogen Free |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 6mV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 2.2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 66.02dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Current | 900uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.2MHz |
| Voltage Gain | 109.54dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33201DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
