Dual operational amplifier featuring rail-to-rail input/output and high output drive. Industrial temperature grade (-40°C to 105°C) with a voltage-feedback architecture. Offers a nominal supply voltage of 5V, a maximum supply voltage of 13V, and a maximum supply current of 2.25mA. Includes 8 terminals in an SOIC-8 narrow body package (R-PDSO-G8) with a nominal unity gain bandwidth of 2.2MHz and a nominal slew rate of 1V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33202D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33202D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 13 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 2200 |
| Neg Supply Voltage Limit-Max | 0 |
| Slew Rate-Min | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33202D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.