Onsemi MC33204DTB technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Gain Bandwidth Product | 2.2MHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 2.2MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 900uA |
| Operating Supply Voltage | 6V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 3.6mA |
| Technology | BIPOLAR |
| Voltage Gain | 109.54dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33204DTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
