
The MC33232DR2 is a SMARTMOS DC/DC controller from Onsemi, available in a SOIC-8 package. It operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for surface mount applications and is supplied on tape and reel in quantities of 2500.
Sign in to ask questions about the Onsemi MC33232DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33232DR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SMARTMOS® |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33232DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
