Sign in to ask questions about the Onsemi MC33232PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33232PG technical specifications.
| Package/Case | PDIP |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Supply Current | 6.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMARTMOS® |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33232PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
