
The MC33260DR2 is a single-channel DC/DC controller from Onsemi, packaged in an SOIC-8 surface mount package. It operates over a temperature range of -40°C to 105°C. This device is not RoHS compliant due to the presence of lead. It is available in quantities of 2500 per reel.
Sign in to ask questions about the Onsemi MC33260DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33260DR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | GreenLine™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33260DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
