
The MC33260DR2G is a lead-free DC/DC controller from Onsemi, packaged in a SOIC-8 surface mount package. It operates over a temperature range of -40°C to 105°C. This device is RoHS compliant and available on a tape and reel packaging. The MC33260DR2G is a single output device.
Onsemi MC33260DR2G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GreenLine™ |
| RoHS | Compliant |
No datasheet is available for this part.