
The MC33262DG is a surface mount DC/DC controller from Onsemi with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a maximum supply current of 30mA and a maximum supply voltage of 28V. The device is RoHS compliant and has a power dissipation of 450mW. It is packaged in a SOIC-8 package and is available in a rail/Tube packaging with a quantity of 98.
Sign in to ask questions about the Onsemi MC33262DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33262DG technical specifications.
| Package/Case | SOIC |
| Frequency | 50kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Operating Supply Current | 6.5mA |
| Output Current | 500A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33262DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
