
The MC33262DR2 is a 1-channel DC/DC controller from Onsemi, packaged in a SOIC-8 plastic package. It is rated for operation between -40°C and 105°C. This device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 2500 units per package.
Onsemi MC33262DR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33262DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
