
Power Factor Correction Controller featuring a 50kHz operating frequency. This integrated circuit offers a wide operating supply voltage range from 12V to 28V and a low operating supply current of 6.5mA, with a maximum of 12mA. Designed for surface mount applications, it is housed in an 8-pin SOIC package with dimensions of 5mm (length) x 4mm (width) x 1.5mm (height). The component operates within a temperature range of -40°C to 105°C and is RoHS compliant and Halogen Free.
Onsemi MC33262DR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 50kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 6.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33262DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
