Onsemi MC33262PG technical specifications.
| Package/Case | PDIP |
| Frequency | 50kHz |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 6.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33262PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
