Fixed positive linear voltage regulator with a 3V nominal output voltage. Features a 0.26V maximum dropout voltage and a 0.15A maximum output current. Operates with an input voltage range of 4V to 12V. Housed in a 6-terminal PDSO6 (SOT-23L) package with dimensions of 2.2mm width and 3.4mm length. Offers line regulation of 0.01% and load regulation of 0.045%. Suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33263NW-30R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 2.2 |
| Length | 3.4 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.9 |
| Output Voltage1-Max | 3.1 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.18 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.045 |
| Dropout Voltage1-Max | 0.26 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33263NW-30R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.