3.8V fixed positive LDO regulator with a maximum output current of 0.15A. Features a low dropout voltage of 0.26V and a wide input voltage range from 4.8V to 12V. Operates within a temperature range of -40°C to 85°C. Housed in a 6-pin PDSO6 (SOT-23L) package with dimensions of 2.2mm width and 3.4mm length. Offers excellent line regulation of 0.01% and load regulation of 0.045%.
Onsemi MC33263NW-38R2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 2.2 |
| Length | 3.4 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4.8 |
| Output Voltage1-Min | 3.67 |
| Output Voltage1-Max | 3.93 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.18 |
| Output Voltage1-Nom | 3.8 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.045 |
| Dropout Voltage1-Max | 0.26 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33263NW-38R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.