Adjustable positive linear voltage regulator (LDO) with a maximum output current of 800mA. Features an adjustable output voltage range from 1.35V to 10V, with a typical accuracy of 1%. Operates with a maximum input voltage of 20V and a dropout voltage of 1.1V. Packaged in an SOIC-8 narrow body for surface mounting, this component offers a 55dB PSRR and operates across a wide temperature range of -40°C to 125°C. RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 1.1V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 18.65V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.265V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
