
Adjustable positive linear voltage regulator with 800 mA output current. Features a 1.1V dropout voltage and 1% output voltage accuracy. Operates with a maximum input voltage of 20V and offers an adjustable output voltage range from 1.35V to 10V. Surface mountable in a SOIC-8 narrow body package, supplied on a 2500-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi MC33269DR2G technical specifications.
| Accuracy | 1% |
| Package/Case | SOIC |
| Dropout Voltage | 1.1V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Voltage | 18.65V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.265V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33269DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
