Positive fixed output LDO regulator with 5V nominal output voltage and 800mA maximum output current. Features 1% output voltage accuracy and a 1.1V dropout voltage. Operates from a maximum input voltage of 20V and has a wide operating temperature range of -40°C to 125°C. Packaged in a DPAK surface-mount case, this RoHS compliant component is supplied in a 75-piece rail/tube.
Checking distributor stock and pricing after the page loads.
Onsemi MC33269DT-5.0G technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Current Rating | 800mA |
| Dropout Voltage | 1.1V |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Min Current Limit | 800mA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.
