
The MC33269T is an adjustable linear voltage regulator with a maximum output current of 800mA and a dropout voltage of 1.1V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The regulator is packaged in a TO-220-3 case and is mounted through a hole. It is not RoHS compliant and contains lead. The device is available in a rail or tube packaging with 50 units per package.
Onsemi MC33269T technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 800mA |
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Min Current Limit | 800mA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 1.25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.265V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33269T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
