Onsemi MC33269T-012G technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.1V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33269T-012G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
