Dual operational amplifier featuring a 24MHz gain bandwidth product and 10V/µs slew rate. This general-purpose op amp offers low input offset voltage of 2mV and high common mode rejection ratio of 80dB. Operates from a wide dual supply voltage range of 1.5V to 18V, with a maximum single supply voltage of 36V. Packaged in an 8-lead PDIP, this RoHS compliant component is supplied in tubes of 50.
Checking distributor stock and pricing after the page loads.
Onsemi MC33272APG technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 24MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 24MHz |
| Height | 3.44mm |
| Input Bias Current | 650nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 24MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.15mA |
| Operating Supply Voltage | 18V |
| Output Current | 37mA |
| Output Current per Channel | 37mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 4.3mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 24MHz |
| Voltage Gain | 100dB |
| Width | 6.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
