
The MC33340DR2 is a surface mount power management IC from Onsemi, available in a 2500 piece tape and reel package. It operates within a temperature range of -25°C to 85°C and is supplied with a maximum voltage of 18V. However, it is not RoHS compliant and contains lead, making it non-lead free.
Onsemi MC33340DR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33340DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
