
The MC33340DR2G is a lead-free power management IC from Onsemi, packaged in a SOIC-8 lead-free package. It operates over a temperature range of -25°C to 85°C and has a maximum supply voltage of 18V. The device has a maximum output voltage of 20V and a minimum supply voltage of 3.25V. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Onsemi MC33340DR2G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 20V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3.25V |
| Mount | Surface Mount |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33340DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
