Onsemi MC33362DWG technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Output Current | 2A |
| Output Voltage | 7.5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33362DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
