Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33363APG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 276V |
| Min Supply Voltage | 20V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 700V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33363APG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MC33363APG
Onsemi update notification regarding the end-of-life status and discontinuance of the MC33363APG high voltage switching regulator.
