
Critical Conduction Mode SMPS Controller, SOIC package, designed for isolated flyback topologies. Features a 16V maximum input voltage and a 10V minimum supply voltage, operating at 16V. Delivers a 5.2V output voltage with 600mA output current. Includes a 28ns fall time, operates between -25°C and 125°C, and is RoHS compliant and halogen-free. Surface mountable with tape and reel packaging.
Onsemi MC33364DR2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 28ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5mA |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 4.9V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Current | 600mA |
| Output Voltage | 5.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GreenLine™ |
| Supply Current | 2.75mA |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33364DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
