The MC33463H-30LT1 is a commercial extended 3-pin DC/DC controller from Onsemi. It operates within a temperature range of -30°C to 80°C. The device has a single terminal position and a pin count of 3. The MC33463H-30LT1 is packaged in a R-PSSO-F3 package type with dimensions of 2.5mm in width and 4.5mm in length.
Onsemi MC33463H-30LT1 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Min Operating Temperature | -30 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33463H-30LT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.