The MC33464N-45CTR is an industrial-grade single-channel power management IC from Onsemi. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 1.5V. The device is packaged in a 5-pin SOT-23 package and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33464N-45CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.65 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 0.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33464N-45CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.