
The MC33470DW is a single output DC/DC controller from Onsemi, packaged in a SOIC-20 plastic package. It operates over a temperature range of 0°C to 70°C and is not RoHS compliant. The device is designed for surface mount applications and contains lead. It has a single output voltage of 3.5V.
Onsemi MC33470DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
