
The MC33470DWR2 is a surface mount DC/DC controller from Onsemi with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a SOIC-20 plastic package and is available in quantities of 1000. The device is not RoHS compliant and contains lead. It has a single output voltage of 3.5V and is suitable for use in surface mount applications.
Sign in to ask questions about the Onsemi MC33470DWR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33470DWR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33470DWR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
