
Dual operational amplifier featuring a 1.0 V minimum supply voltage and rail-to-rail operation. This general-purpose BICMOS amplifier offers a 5 MHz gain bandwidth product and a 3 V/µs slew rate. It provides 2 channels with a 40 mA output current and a 60 dB common mode rejection ratio. Packaged in a narrow SOIC-8 surface mount case, this lead-free component operates from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 5MHz |
| Height | 1.5mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.65mA |
| Output Current | 40mA |
| Output Current per Channel | 70mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMARTMOS™ |
| Slew Rate | 3V/µs |
| Supply Current | 3.3mA |
| Technology | BICMOS |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 113.98dB |
| Width | 4mm |
| RoHS | Compliant |
These are design resources that include the Onsemi MC33502DG
Product discontinuance notice from onsemi regarding the MOS20 Toulouse facility closure. Includes last buy/ship dates and replacement parts for affected devices.
onsemi Product Discontinuance Notice #16452 for Q1 2010. Lists end-of-life parts, replacement options, and critical dates for final purchases.
Product discontinuance notice from Onsemi for various discrete components and ICs, including thyristors and memory, with a last buy date of October 14, 2010.
