
Onsemi MC33502DR2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 0.04pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.65mA |
| Operating Supply Voltage | 7V |
| Output Current | 40mA |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | SMARTMOS™ |
| Slew Rate | 3V/µs |
| Supply Current | 3.3mA |
| Technology | BICMOS |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33502DR2 to view detailed technical specifications.
No datasheet is available for this part.
