
The MC33567D-001 is a dual linear voltage regulator IC from Onsemi. It features two fixed output voltage channels, each capable of delivering up to 1.3A of output current. The device operates from a supply current of 6.3mA and is suitable for use over a temperature range of 0°C to 80°C. The MC33567D-001 is packaged in a SOIC package and is available in quantities of 98 per rail/tube packaging.
Sign in to ask questions about the Onsemi MC33567D-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33567D-001 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 12.5V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Operating Supply Current | 6.3mA |
| Output Current | 1.3A |
| Output Type | Fixed |
| Output Voltage | 1.818V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC33567D-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
