Positive fixed output linear voltage regulator with 2.5V output voltage and 80mA maximum output current. Features high 70dB Power Supply Rejection Ratio (PSRR) and low 180µA quiescent current. Offers 1.5% voltage accuracy and a 160mV dropout voltage. Designed for surface mount applications with a SOT-23-5 package. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Onsemi MC33761SNT1-025G technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33761SNT1-025G to view detailed technical specifications.
No datasheet is available for this part.
