
The MC33761SNT1-028G is a single-output linear voltage regulator with a fixed output voltage of 2.8V and a maximum output current of 80mA. It is packaged in a lead-free SOT-23-5 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The MC33761SNT1-028G is a positive polarity regulator with a dropout voltage of 160mV and a maximum input voltage of 12V.
Onsemi MC33761SNT1-028G technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Max Input Voltage | 12V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33761SNT1-028G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
