
Positive fixed output voltage regulator IC, delivering 2.9V at 80mA. Features high 70dB Power Supply Rejection Ratio (PSRR) and low noise operation. Dropout voltage is 160mV with 1.5% accuracy. Operates from -40°C to 85°C, with a maximum input voltage of 12V. Surface mountable in a TSOP-5 package, this RoHS and Halogen Free component offers on/off control.
Onsemi MC33761SNT1-029G technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Max Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Min Output Voltage | 2.9V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33761SNT1-029G to view detailed technical specifications.
No datasheet is available for this part.
