
5V fixed output LDO regulator, delivering 80mA output current with a low dropout voltage of 160mV. Features high PSRR and low noise operation, ideal for sensitive applications. Surface mountable in a compact SOT-23-5 package, this positive polarity regulator offers 1.5% accuracy and includes on/off control. Operates from 0V to 12V input voltage, with a quiescent current of 180uA, and is RoHS compliant.
Sign in to ask questions about the Onsemi MC33761SNT1-050G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC33761SNT1-050G technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 100mA |
| Max Input Voltage | 12V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC33761SNT1-050G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
