Dual output, fixed positive LDO regulator in an 8-terminal PDSO package. Features two independent 3V outputs with a maximum output current of 80mA per channel. Operates with an input voltage range of 4V to 12V, offering a nominal dropout voltage of 160mV at 80mA. Maximum operating temperature is 85°C, with a junction temperature maximum of 125°C. Line regulation is a maximum of 0.02V, and load regulation is a maximum of 0.04V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC33762DM-3030R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Number of Outputs | 2 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 4 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Output Current1-Max | 0.08 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.16 |
| Output Voltage1-Nom | 3 |
| Input Voltage Absolute-Max | 12 |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.04 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC33762DM-3030R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.