
The MC34060AD is a DC/DC controller with a flyback topology, operating from 0°C to 70°C. It can handle an output voltage of up to 30V and an output current of 200mA. The device has a maximum operating frequency of 200kHz and a maximum duty cycle of 96%. The MC34060AD is packaged in a SOIC-14 package and is not RoHS compliant.
Sign in to ask questions about the Onsemi MC34060AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC34060AD technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 40ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 96% |
| Max Frequency | 200kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC34060AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
