
The MC34060AP is a DC/DC controller with a flyback topology, operating from 0°C to 70°C. It has a maximum output voltage of 30V and a maximum output current of 200mA. The device is available in a PDIP-14 package and is packaged in quantities of 500. The MC34060AP is not RoHS compliant and contains lead.
Sign in to ask questions about the Onsemi MC34060AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC34060AP technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 100% |
| Fall Time | 40ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 96% |
| Max Frequency | 200kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 200mA |
| Output Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC34060AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
