
The MC34063AD is an adjustable DC/DC controller from Onsemi, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply current of 4mA and a maximum supply voltage of 40V. The device is RoHS compliant and available in a surface mount package type, specifically the SOIC-8. It is designed for use in power management applications and has a synchronous rectifier of no.
Onsemi MC34063AD technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Weight | 0.2304g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34063AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
